
YIC51513PGMGG | |
|---|---|
DigiKey Part Number | 3155-YIC51513PGMGG-ND |
Manufacturer | |
Manufacturer Product Number | YIC51513PGMGG |
Description | RF RCVR GNSS/GPS ANT MODULE 1513 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | YIC5 RF Receiver BeiDou, GLONASS, GNSS, GPS 1.598GHz ~ 1.605GHz, 1.575GHz -165dBm 9.6kbps On-Board, Patch |
Datasheet | Datasheet |
EDA/CAD Models | YIC51513PGMGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.598GHz ~ 1.605GHz, 1.575GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | 150mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 3V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |


