
OSCLP148.5M-3.3I/S22-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLP148.5M-3.3I/S22-25TR-ND - Tape & Reel (TR) 3155-OSCLP148.5M-3.3I/S22-25CT-ND - Cut Tape (CT) 3155-OSCLP148.5M-3.3I/S22-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLP148.5M-3.3I/S22-25 |
Description | XTAL OSC XO 148.5MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,57400 € | 89,35 € |
| 50 | 3,42620 € | 171,31 € |
| 100 | 3,28460 € | 328,46 € |
| 250 | 3,12084 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85572 € | 2.855,72 € |
| 2.000 | 2,73820 € | 5.476,40 € |
| 3.000 | 2,67176 € | 8.015,28 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

