
OSCLP100M-3.3I/S3-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLP100M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCLP100M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCLP100M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLP100M-3.3I/S3-25 |
Description | XTAL OSC XO 100MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 $ | 4,74 $ |
| 10 | 4,11600 $ | 41,16 $ |
| 25 | 3,89240 $ | 97,31 $ |
| 50 | 3,73140 $ | 186,57 $ |
| 100 | 3,57720 $ | 357,72 $ |
| 250 | 3,38320 $ | 845,80 $ |
| 500 | 3,36600 $ | 1.683,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,99033 $ | 2.990,33 $ |
| 2.000 | 2,86724 $ | 5.734,48 $ |
| 3.000 | 2,79765 $ | 8.392,95 $ |
| Unit Price without VAT: | 4,74000 $ |
|---|---|
| Unit Price with VAT: | 5,64060 $ |

