8 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC8M-AI/S22T

DigiKey Part Number
3155-OSC8M-AI/S22TTR-ND - Tape & Reel (TR)
3155-OSC8M-AI/S22TCT-ND - Cut Tape (CT)
3155-OSC8M-AI/S22TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC8M-AI/S22T
Description
XTAL OSC XO 8MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,58500 €5,85 €
250,55360 €13,84 €
500,53060 €26,53 €
1000,50860 €50,86 €
2500,48100 €120,25 €
5000,46110 €230,55 €
1.0000,44202 €442,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39751 €1.192,53 €
6.0000,38109 €2.286,54 €
9.0000,37181 €3.346,29 €
15.0000,36043 €5.406,45 €
21.0000,35314 €7.415,94 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €