
OSC4M-3.3I/S3T | |
|---|---|
DigiKey Part Number | 3155-OSC4M-3.3I/S3TTR-ND - Tape & Reel (TR) 3155-OSC4M-3.3I/S3TCT-ND - Cut Tape (CT) 3155-OSC4M-3.3I/S3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC4M-3.3I/S3T |
Description | XTAL OSC XO 4MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,85520 € | 21,38 € |
| 50 | 0,82000 € | 41,00 € |
| 100 | 0,78600 € | 78,60 € |
| 250 | 0,74328 € | 185,82 € |
| 500 | 0,71254 € | 356,27 € |
| 1.000 | 0,68308 € | 683,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61433 € | 1.842,99 € |
| 6.000 | 0,58897 € | 3.533,82 € |
| 9.000 | 0,57464 € | 5.171,76 € |
| 15.000 | 0,55709 € | 8.356,35 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

