
LTCS10.7MS2 | |
|---|---|
DigiKey Part Number | 3155-LTCS10.7MS2TR-ND - Tape & Reel (TR) 3155-LTCS10.7MS2CT-ND - Cut Tape (CT) 3155-LTCS10.7MS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTCS10.7MS2 |
Description | CER FILTER 10.7MHZ FM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.7MHz FM Ceramic Filter 230 kHz 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer YIC | Filter Type FM |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm) |
Frequency 10.7MHz | Height (Max) 0.059" (1.50mm) |
Bandwidth 230 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,25360 € | 31,34 € |
| 50 | 1,21620 € | 60,81 € |
| 100 | 1,17930 € | 117,93 € |
| 250 | 1,13204 € | 283,01 € |
| 500 | 1,09728 € | 548,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06341 € | 1.063,41 € |
| 2.000 | 1,03041 € | 2.060,82 € |
| 3.000 | 1,01151 € | 3.034,53 € |
| 5.000 | 0,98811 € | 4.940,55 € |
| 7.000 | 0,97296 € | 6.810,72 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

