
GT-504GGB-N2 | |
|---|---|
DigiKey Part Number | 3155-GT-504GGB-N2-ND |
Manufacturer | |
Manufacturer Product Number | GT-504GGB-N2 |
Description | RF RCVR GPS/GLONASS/BEIDOU TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS TTL, UART 921.6kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS | |
Frequency | - | |
Applications | Automotive, Fleet Management, Location, Navigation, Tracking | |
Interface | TTL, UART | |
Sensitivity | -165dBm | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 € | 22,52 € |
| Unit Price without VAT: | 22,52000 € |
|---|---|
| Unit Price with VAT: | 26,79880 € |



