
GR-502MGGB-N | |
|---|---|
DigiKey Part Number | 3155-GR-502MGGB-N-ND |
Manufacturer | |
Manufacturer Product Number | GR-502MGGB-N |
Description | RF RCVR GPS/GLONASS/BEIDOU RS232 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS RS-232 921.6kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Applications | GPS | |
Interface | RS-232 | |
Sensitivity | -165dBm | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |





