
4M20PI/49SMT | |
|---|---|
DigiKey Part Number | 3155-4M20PI/49SMTTR-ND - Tape & Reel (TR) 3155-4M20PI/49SMTCT-ND - Cut Tape (CT) 3155-4M20PI/49SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4M20PI/49SMT |
Description | CRYSTAL 4MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,15128 € | 37,82 € |
| 500 | 0,14500 € | 72,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13902 € | 139,02 € |
| 2.000 | 0,13327 € | 266,54 € |
| 3.000 | 0,13001 € | 390,03 € |
| 5.000 | 0,12602 € | 630,10 € |
| 7.000 | 0,12347 € | 864,29 € |
| 10.000 | 0,12081 € | 1.208,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

