40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40M8PI/XT224-10

DigiKey Part Number
3155-40M8PI/XT224-10TR-ND - Tape & Reel (TR)
3155-40M8PI/XT224-10CT-ND - Cut Tape (CT)
3155-40M8PI/XT224-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
40M8PI/XT224-10
Description
CRYSTAL 40MHZ 8PF SMD 2.5X2.0MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32700 €3,27 €
250,30960 €7,74 €
500,29700 €14,85 €
1000,28470 €28,47 €
2500,26928 €67,32 €
5000,25814 €129,07 €
1.0000,24746 €247,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23143 €694,29 €
6.0000,22186 €1.331,16 €
9.0000,21645 €1.948,05 €
15.0000,20982 €3.147,30 €
21.0000,20557 €4.316,97 €
30.0000,20116 €6.034,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €