32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32.768K7PI/3215E

DigiKey Part Number
3155-32.768K7PI/3215ETR-ND - Tape & Reel (TR)
3155-32.768K7PI/3215ECT-ND - Cut Tape (CT)
3155-32.768K7PI/3215EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32.768K7PI/3215E
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43300 €4,33 €
250,41040 €10,26 €
500,39340 €19,67 €
1000,37710 €37,71 €
2500,35660 €89,15 €
5000,34182 €170,91 €
1.0000,32769 €327,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30647 €919,41 €
6.0000,29380 €1.762,80 €
9.0000,28664 €2.579,76 €
15.0000,27787 €4.168,05 €
21.0000,27224 €5.717,04 €
30.0000,26640 €7.992,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €