
27M8PI/XT214-10 | |
|---|---|
DigiKey Part Number | 3155-27M8PI/XT214-10TR-ND - Tape & Reel (TR) 3155-27M8PI/XT214-10CT-ND - Cut Tape (CT) 3155-27M8PI/XT214-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27M8PI/XT214-10 |
Description | CRYSTAL 27MHZ 8PF SMD 2.0X1.6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,17290 € | 17,29 € |
| 250 | 0,16356 € | 40,89 € |
| 500 | 0,15676 € | 78,38 € |
| 1.000 | 0,15029 € | 150,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14055 € | 421,65 € |
| 6.000 | 0,13473 € | 808,38 € |
| 9.000 | 0,13145 € | 1.183,05 € |
| 15.000 | 0,12742 € | 1.911,30 € |
| 21.000 | 0,12483 € | 2.621,43 € |
| 30.000 | 0,12215 € | 3.664,50 € |
| 36.000 | 0,12080 € | 4.348,80 € |
| 72.000 | 0,11582 € | 8.339,04 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

