
27M20PI/49SMT | |
|---|---|
DigiKey Part Number | 3155-27M20PI/49SMTTR-ND - Tape & Reel (TR) 3155-27M20PI/49SMTCT-ND - Cut Tape (CT) 3155-27M20PI/49SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27M20PI/49SMT |
Description | CRYSTAL 27MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19320 € | 4,83 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,17760 € | 17,76 € |
| 250 | 0,16796 € | 41,99 € |
| 500 | 0,16102 € | 80,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15435 € | 154,35 € |
| 2.000 | 0,14797 € | 295,94 € |
| 3.000 | 0,14435 € | 433,05 € |
| 5.000 | 0,13993 € | 699,65 € |
| 7.000 | 0,13709 € | 959,63 € |
| 10.000 | 0,13414 € | 1.341,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

