24M20P2_XT324-10_10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24M20P2/XT324-10/10

DigiKey Part Number
3155-24M20P2/XT324-10/10TR-ND - Tape & Reel (TR)
3155-24M20P2/XT324-10/10CT-ND - Cut Tape (CT)
3155-24M20P2/XT324-10/10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24M20P2/XT324-10/10
Description
CRYSTAL 24MHZ 20PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09190 €275,70 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €