
19.2M10PI/XT224-10 | |
|---|---|
DigiKey Part Number | 3155-19.2M10PI/XT224-10TR-ND - Tape & Reel (TR) 3155-19.2M10PI/XT224-10CT-ND - Cut Tape (CT) 3155-19.2M10PI/XT224-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19.2M10PI/XT224-10 |
Description | CRYSTAL 19.2MHZ 10PF SMD 2.5X2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,42330 € | 42,33 € |
| 250 | 0,40032 € | 100,08 € |
| 500 | 0,38374 € | 191,87 € |
| 1.000 | 0,36788 € | 367,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34406 € | 1.032,18 € |
| 6.000 | 0,32985 € | 1.979,10 € |
| 9.000 | 0,32181 € | 2.896,29 € |
| 15.000 | 0,31196 € | 4.679,40 € |
| 21.000 | 0,30565 € | 6.418,65 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

