
16M20PI/49SMT | |
|---|---|
DigiKey Part Number | 3155-16M20PI/49SMTTR-ND - Tape & Reel (TR) 3155-16M20PI/49SMTCT-ND - Cut Tape (CT) 3155-16M20PI/49SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16M20PI/49SMT |
Description | CRYSTAL 16MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21200 € | 5,30 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,18448 € | 46,12 € |
| 500 | 0,17682 € | 88,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16950 € | 169,50 € |
| 2.000 | 0,16249 € | 324,98 € |
| 3.000 | 0,15852 € | 475,56 € |
| 5.000 | 0,15366 € | 768,30 € |
| 7.000 | 0,15054 € | 1.053,78 € |
| 10.000 | 0,14731 € | 1.473,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

