16 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M12PI/XT324-10

DigiKey Part Number
3155-16M12PI/XT324-10TR-ND - Tape & Reel (TR)
3155-16M12PI/XT324-10CT-ND - Cut Tape (CT)
3155-16M12PI/XT324-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16M12PI/XT324-10
Description
CRYSTAL 16MHZ 12PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17900 €1,79 €
250,16920 €4,23 €
500,16240 €8,12 €
1000,15580 €15,58 €
2500,14732 €36,83 €
5000,14120 €70,60 €
1.0000,13536 €135,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12658 €379,74 €
6.0000,12135 €728,10 €
9.0000,11839 €1.065,51 €
15.0000,11476 €1.721,40 €
21.0000,11243 €2.361,03 €
30.0000,11001 €3.300,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €