


TVS-SMBJK-17 | |
|---|---|
DigiKey Part Number | 4491-TVS-SMBJK-17-ND |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | TVS-SMBJK-17 |
Description | TVS SMB 600W Kit 17 values 5ea |
Customer Reference | |
Detailed Description | TVS Diode Kit 5V ~ 440V Breakdown Surface Mount 85 Pieces (17 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yenyo Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 85 Pieces (17 Values - 5 Each) | |
Voltage - Breakdown | 5V ~ 440V | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 2 | 18,14000 € | 36,28 € |
| 5 | 17,27400 € | 86,37 € |
| 10 | 16,41000 € | 164,10 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,61000 € |


