YSIS128-P330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSIS256-P330

DigiKey Part Number
5441-YSIS256-P330-ND
Manufacturer
Manufacturer Product Number
YSIS256-P330
Description
SSD 256GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YANSEN
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
510MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.40mm x 70.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 35 days from YANSEN
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
243,47000 €86,94 €
1030,51500 €305,15 €
10018,48320 €1.848,32 €
50017,44674 €8.723,37 €
Unit Price without VAT:43,47000 €
Unit Price with VAT:51,72930 €