
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YANSEN | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Disk-On-Module, ATA | |
Speed - Read | 50MB/s | |
Speed - Write | 25MB/s | |
Voltage - Supply | - | |
Type | ATA | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |

