
ZOR-12-T-52-0R | |
|---|---|
DigiKey Part Number | 13-ZOR-12-T-52-0RCT-ND - Cut Tape (CT) 13-ZOR-12-T-52-0RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZOR-12-T-52-0R |
Description | RES 0 OHM JUMPER 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.167W, 1/6W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01880 € | 1,88 € |
| 250 | 0,01596 € | 3,99 € |
| 500 | 0,01414 € | 7,07 € |
| 1.000 | 0,01261 € | 12,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00985 € | 49,25 € |
| 10.000 | 0,00895 € | 89,50 € |
| 15.000 | 0,00849 € | 127,35 € |
| 25.000 | 0,00796 € | 199,00 € |
| 35.000 | 0,00765 € | 267,75 € |
| 50.000 | 0,00734 € | 367,00 € |
| 60.000 | 0,00720 € | 432,00 € |
| 120.000 | 0,00669 € | 802,80 € |
| 125.000 | 0,00667 € | 833,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

