
YC358TJK-071KL | |
---|---|
DigiKey Part Number | 13-YC358TJK-071KLTR-ND - Tape & Reel (TR) 13-YC358TJK-071KLCT-ND - Cut Tape (CT) 13-YC358TJK-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358TJK-071KL |
Description | RES ARRAY 8 RES 1K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC358TJK-071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,24700 € | 2,47 € |
25 | 0,20920 € | 5,23 € |
50 | 0,18580 € | 9,29 € |
100 | 0,16570 € | 16,57 € |
250 | 0,14368 € | 35,92 € |
500 | 0,12988 € | 64,94 € |
1.000 | 0,11814 € | 118,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09968 € | 398,72 € |
8.000 | 0,09247 € | 739,76 € |
12.000 | 0,08877 € | 1.065,24 € |
20.000 | 0,08459 € | 1.691,80 € |
28.000 | 0,08209 € | 2.298,52 € |
40.000 | 0,07966 € | 3.186,40 € |
48.000 | 0,07855 € | 3.770,40 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |