
YC324-JK-0722RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-0722RLTR-ND - Tape & Reel (TR) 13-YC324-JK-0722RLCT-ND - Cut Tape (CT) 13-YC324-JK-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-0722RL |
Description | RES ARRAY 4 RES 22 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09720 € | 9,72 € |
| 250 | 0,08368 € | 20,92 € |
| 500 | 0,07524 € | 37,62 € |
| 1.000 | 0,06806 € | 68,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05678 € | 227,12 € |
| 8.000 | 0,05237 € | 418,96 € |
| 12.000 | 0,05011 € | 601,32 € |
| 20.000 | 0,04755 € | 951,00 € |
| 28.000 | 0,04602 € | 1.288,56 € |
| 40.000 | 0,04453 € | 1.781,20 € |
| 48.000 | 0,04382 € | 2.103,36 € |
| 96.000 | 0,04170 € | 4.003,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


