1M Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-071ML

DigiKey Part Number
13-YC324-JK-071MLTR-ND - Tape & Reel (TR)
13-YC324-JK-071MLCT-ND - Cut Tape (CT)
13-YC324-JK-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-071ML
Description
RES ARRAY 4 RES 1M OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1M Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-071ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1M
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.672
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14400 €1,44 €
250,12160 €3,04 €
500,10760 €5,38 €
1000,09560 €9,56 €
2500,08232 €20,58 €
5000,07404 €37,02 €
1.0000,06697 €66,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05587 €223,48 €
8.0000,05153 €412,24 €
12.0000,04931 €591,72 €
20.0000,04679 €935,80 €
28.0000,04529 €1.268,12 €
40.0000,04382 €1.752,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €