20 Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-FK-0720RL

DigiKey Part Number
YC324-FK-0720RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC324-FK-0720RL
Description
RES ARRAY 4 RES 20 OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-FK-0720RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
20
Package / Case
2012, Convex, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05634 €225,36 €
Manufacturers Standard Package
Unit Price without VAT:0,05634 €
Unit Price with VAT:0,06704 €