
YC248-JR-072K2L | |
|---|---|
DigiKey Part Number | 13-YC248-JR-072K2LTR-ND - Tape & Reel (TR) 13-YC248-JR-072K2LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-072K2L |
Description | RES ARRAY 8 RES 2.2K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-072K2L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.2k | Package / Case 1606, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,06010 € | 6,01 € |
| 250 | 0,05144 € | 12,86 € |
| 500 | 0,04606 € | 23,03 € |
| 1.000 | 0,04148 € | 41,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03331 € | 166,55 € |
| 10.000 | 0,03064 € | 306,40 € |
| 15.000 | 0,02927 € | 439,05 € |
| 25.000 | 0,02771 € | 692,75 € |
| 35.000 | 0,02679 € | 937,65 € |
| 50.000 | 0,02589 € | 1.294,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

