
YC164-JR-07470RL | |
|---|---|
DigiKey Part Number | YC164J-470TR-ND - Tape & Reel (TR) YC164J-470CT-ND - Cut Tape (CT) YC164J-470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07470RL |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01964 € | 4,91 € |
| 500 | 0,01742 € | 8,71 € |
| 1.000 | 0,01556 € | 15,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01221 € | 61,05 € |
| 10.000 | 0,01112 € | 111,20 € |
| 15.000 | 0,01055 € | 158,25 € |
| 25.000 | 0,00992 € | 248,00 € |
| 35.000 | 0,00954 € | 333,90 € |
| 50.000 | 0,00917 € | 458,50 € |
| 60.000 | 0,00899 € | 539,40 € |
| 120.000 | 0,00838 € | 1.005,60 € |
| 125.000 | 0,00835 € | 1.043,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




