3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-073KL

DigiKey Part Number
13-YC164-JR-073KLTR-ND - Tape & Reel (TR)
13-YC164-JR-073KLCT-ND - Cut Tape (CT)
13-YC164-JR-073KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-073KL
Description
RES ARRAY 4 RES 3K OHM 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-073KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
3k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
250,02960 €0,74 €
500,02580 €1,29 €
1000,02280 €2,28 €
2500,01932 €4,83 €
5000,01716 €8,58 €
1.0000,01531 €15,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01202 €60,10 €
10.0000,01094 €109,40 €
15.0000,01038 €155,70 €
25.0000,00976 €244,00 €
35.0000,00938 €328,30 €
50.0000,00902 €451,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €