
YC164-JR-0730RL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-0730RLTR-ND - Tape & Reel (TR) 13-YC164-JR-0730RLCT-ND - Cut Tape (CT) 13-YC164-JR-0730RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0730RL |
Description | RES ARRAY 4 RES 30 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0730RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 30 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-300J4LF | Bourns Inc. | 6.372 | 118-CAY16-300J4LFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02280 € | 2,28 € |
| 250 | 0,01932 € | 4,83 € |
| 500 | 0,01716 € | 8,58 € |
| 1.000 | 0,01531 € | 15,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01202 € | 60,10 € |
| 10.000 | 0,01094 € | 109,40 € |
| 15.000 | 0,01038 € | 155,70 € |
| 25.000 | 0,00976 € | 244,00 € |
| 35.000 | 0,00938 € | 328,30 € |
| 50.000 | 0,00902 € | 451,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

