
YC164-JR-0710RL | |
|---|---|
DigiKey Part Number | YC164J-10TR-ND - Tape & Reel (TR) YC164J-10CT-ND - Cut Tape (CT) YC164J-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-0710RL |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-0710RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-100J4LF | Bourns Inc. | 44.292 | CAY16-100J4LFCT-ND | 0,08000 € | Direct |
| RAVF164DJT10R0 | Stackpole Electronics Inc | 13.855 | 738-RAVF164DJT10R0CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03560 € | 3,56 € |
| 250 | 0,03036 € | 7,59 € |
| 500 | 0,02704 € | 13,52 € |
| 1.000 | 0,02424 € | 24,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01923 € | 96,15 € |
| 10.000 | 0,01759 € | 175,90 € |
| 15.000 | 0,01674 € | 251,10 € |
| 25.000 | 0,01579 € | 394,75 € |
| 35.000 | 0,01522 € | 532,70 € |
| 50.000 | 0,01466 € | 733,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







