
YC162-FR-072K49L | |
|---|---|
DigiKey Part Number | YC162-FR-072K49L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC162-FR-072K49L |
Description | RES ARRAY 2 RES 2.49K OHM 0606 |
Customer Reference | |
Detailed Description | 2.49k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Obsolete | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.49k | Package / Case 0606, Convex |
Tolerance ±1% | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |

