
YC158TJR-078K2L | |
|---|---|
DigiKey Part Number | 13-YC158TJR-078K2LTR-ND - Tape & Reel (TR) 13-YC158TJR-078K2LCT-ND - Cut Tape (CT) 13-YC158TJR-078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-078K2L |
Description | RES ARRAY 8 RES 8.2K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-078K2L Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 8.2k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02572 € | 6,43 € |
| 500 | 0,02290 € | 11,45 € |
| 1.000 | 0,02049 € | 20,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01619 € | 80,95 € |
| 10.000 | 0,01478 € | 147,80 € |
| 15.000 | 0,01406 € | 210,90 € |
| 25.000 | 0,01324 € | 331,00 € |
| 35.000 | 0,01275 € | 446,25 € |
| 50.000 | 0,01228 € | 614,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

