
YC158TJR-0747KL | |
|---|---|
DigiKey Part Number | 13-YC158TJR-0747KLTR-ND - Tape & Reel (TR) 13-YC158TJR-0747KLCT-ND - Cut Tape (CT) 13-YC158TJR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-0747KL |
Description | RES ARRAY 8 RES 47K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03070 € | 3,07 € |
| 250 | 0,02616 € | 6,54 € |
| 500 | 0,02326 € | 11,63 € |
| 1.000 | 0,02082 € | 20,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01645 € | 82,25 € |
| 10.000 | 0,01502 € | 150,20 € |
| 15.000 | 0,01429 € | 214,35 € |
| 25.000 | 0,01346 € | 336,50 € |
| 35.000 | 0,01296 € | 453,60 € |
| 50.000 | 0,01248 € | 624,00 € |
| 60.000 | 0,01224 € | 734,40 € |
| 120.000 | 0,01145 € | 1.374,00 € |
| 125.000 | 0,01140 € | 1.425,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






