680 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-07680RL

DigiKey Part Number
13-YC124-JR-07680RLTR-ND - Tape & Reel (TR)
13-YC124-JR-07680RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC124-JR-07680RL
Description
RES ARRAY 4 RES 680 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-07680RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
680
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
250,02280 €0,57 €
500,01980 €0,99 €
1000,01740 €1,74 €
2500,01480 €3,70 €
5000,01308 €6,54 €
1.0000,01165 €11,65 €
5.0000,00910 €45,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00826 €82,60 €
20.0000,00754 €150,80 €
30.0000,00718 €215,40 €
50.0000,00676 €338,00 €
70.0000,00652 €456,40 €
100.0000,00628 €628,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €