
YC124-FR-0747RL | |
|---|---|
DigiKey Part Number | 13-YC124-FR-0747RLTR-ND - Tape & Reel (TR) 13-YC124-FR-0747RLCT-ND - Cut Tape (CT) 13-YC124-FR-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-0747RL |
Description | RES ARRAY 4 RES 47 OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07240 € | 7,24 € |
| 250 | 0,06216 € | 15,54 € |
| 500 | 0,05576 € | 27,88 € |
| 1.000 | 0,05030 € | 50,30 € |
| 5.000 | 0,04058 € | 202,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03740 € | 374,00 € |
| 20.000 | 0,03470 € | 694,00 € |
| 30.000 | 0,03331 € | 999,30 € |
| 50.000 | 0,03174 € | 1.587,00 € |
| 70.000 | 0,03080 € | 2.156,00 € |
| 100.000 | 0,02989 € | 2.989,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

