
YC122-JR-0739RL | |
|---|---|
DigiKey Part Number | 13-YC122-JR-0739RLTR-ND - Tape & Reel (TR) 13-YC122-JR-0739RLCT-ND - Cut Tape (CT) 13-YC122-JR-0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0739RL |
Description | RES ARRAY 2 RES 39 OHM 0404 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0739RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 39 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01320 € | 1,32 € |
| 250 | 0,01108 € | 2,77 € |
| 500 | 0,00980 € | 4,90 € |
| 1.000 | 0,00871 € | 8,71 € |
| 5.000 | 0,00675 € | 33,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00611 € | 61,10 € |
| 20.000 | 0,00557 € | 111,40 € |
| 30.000 | 0,00529 € | 158,70 € |
| 50.000 | 0,00497 € | 248,50 € |
| 70.000 | 0,00478 € | 334,60 € |
| 100.000 | 0,00460 € | 460,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

