Direct

YC122-JR-072RL | |
|---|---|
DigiKey Part Number | YC122J-2.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC122-JR-072RL |
Description | RES ARRAY 2 RES 2 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00792 € | 79,20 € |
| Unit Price without VAT: | 0,00792 € |
|---|---|
| Unit Price with VAT: | 0,00942 € |


