
YC122-JR-070RL | |
|---|---|
DigiKey Part Number | YC122J-0.0TR-ND - Tape & Reel (TR) YC122J-0.0CT-ND - Cut Tape (CT) YC122J-0.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-070RL |
Description | RES ARRAY 2 RES ZERO OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01320 € | 1,32 € |
| 250 | 0,01108 € | 2,77 € |
| 500 | 0,00980 € | 4,90 € |
| 1.000 | 0,00871 € | 8,71 € |
| 5.000 | 0,00675 € | 33,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00611 € | 61,10 € |
| 20.000 | 0,00557 € | 111,40 € |
| 30.000 | 0,00529 € | 158,70 € |
| 50.000 | 0,00497 € | 248,50 € |
| 70.000 | 0,00478 € | 334,60 € |
| 100.000 | 0,00460 € | 460,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


