
YC104-JR-070RL | |
|---|---|
DigiKey Part Number | 13-YC104-JR-070RLTR-ND - Tape & Reel (TR) 13-YC104-JR-070RLCT-ND - Cut Tape (CT) 13-YC104-JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC104-JR-070RL |
Description | RES ARRAY 4 RES ZERO OHM 0602 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 31mW Power Per Element Isolated 4 Resistor Network/Array 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 0.0 | Package / Case 0502 (1406 Metric) Convex, Long Side Terminals |
Tolerance Jumper | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04864 € | 12,16 € |
| 500 | 0,04354 € | 21,77 € |
| 1.000 | 0,03920 € | 39,20 € |
| 5.000 | 0,03143 € | 157,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02890 € | 289,00 € |
| 20.000 | 0,02674 € | 534,80 € |
| 30.000 | 0,02563 € | 768,90 € |
| 50.000 | 0,02438 € | 1.219,00 € |
| 70.000 | 0,02363 € | 1.654,10 € |
| 100.000 | 0,02290 € | 2.290,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

