
VT1206FRE071ML | |
|---|---|
DigiKey Part Number | 13-VT1206FRE071MLTR-ND - Tape & Reel (TR) 13-VT1206FRE071MLCT-ND - Cut Tape (CT) 13-VT1206FRE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206FRE071ML |
Description | RES FILM 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28120 € | 7,03 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,23372 € | 58,43 € |
| 500 | 0,22196 € | 110,98 € |
| 1.000 | 0,21135 € | 211,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18177 € | 908,85 € |
| 10.000 | 0,17493 € | 1.749,30 € |
| 15.000 | 0,17132 € | 2.569,80 € |
| 25.000 | 0,16715 € | 4.178,75 € |
| 35.000 | 0,16462 € | 5.761,70 € |
| 50.000 | 0,16222 € | 8.111,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

