
VT1206DRD07200KL | |
|---|---|
DigiKey Part Number | 13-VT1206DRD07200KLTR-ND - Tape & Reel (TR) 13-VT1206DRD07200KLCT-ND - Cut Tape (CT) 13-VT1206DRD07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206DRD07200KL |
Description | RES FILM 200K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,27810 € | 27,81 € |
| 250 | 0,25904 € | 64,76 € |
| 500 | 0,24606 € | 123,03 € |
| 1.000 | 0,23436 € | 234,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20175 € | 1.008,75 € |
| 10.000 | 0,19423 € | 1.942,30 € |
| 15.000 | 0,19027 € | 2.854,05 € |
| 25.000 | 0,18569 € | 4.642,25 € |
| 35.000 | 0,18292 € | 6.402,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

