1.2 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1206BRD071M2L

DigiKey Part Number
13-VT1206BRD071M2LTR-ND - Tape & Reel (TR)
13-VT1206BRD071M2LCT-ND - Cut Tape (CT)
13-VT1206BRD071M2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT1206BRD071M2L
Description
RES FILM 1M2 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.660
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28000 €2,80 €
250,27080 €6,77 €
500,26100 €13,05 €
1000,24620 €24,62 €
2500,23148 €57,87 €
5000,22616 €113,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21152 €1.057,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €