13.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UES08A05L04

DigiKey Part Number
13-UES08A05L04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UES08A05L04
Description
TVS DIODE 5VWM 13.5VC 8SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
13.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,67153 €1.678,82 €
Manufacturers Standard Package
Unit Price without VAT:0,67153 €
Unit Price with VAT:0,79912 €