
UES08A03L05 | |
|---|---|
DigiKey Part Number | 13-UES08A03L05TR-ND - Tape & Reel (TR) 13-UES08A03L05CT-ND - Cut Tape (CT) 13-UES08A03L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UES08A03L05 |
Description | TVS DIODE 3.3VWM 25VC 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 25V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,63800 € | 16,38 € |
| 100 | 1,12550 € | 112,55 € |
| 500 | 0,90650 € | 453,25 € |
| 1.000 | 0,84731 € | 847,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71994 € | 1.799,85 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

