
UDT23A24L01 | |
|---|---|
DigiKey Part Number | 13-UDT23A24L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDT23A24L01 |
Description | TVS DIODE 24VWM 56VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1.2pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 56V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28359 € | 850,77 € |
| 6.000 | 0,26990 € | 1.619,40 € |
| Unit Price without VAT: | 0,28359 € |
|---|---|
| Unit Price with VAT: | 0,33747 € |

