
UDT23A05L01 | |
|---|---|
DigiKey Part Number | 13-UDT23A05L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDT23A05L01 |
Description | TVS DIODE 5VWM 18.3VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18.3V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33368 $ | 1.001,04 $ |
| 6.000 | 0,31756 $ | 1.905,36 $ |
| Unit Price without VAT: | 0,33368 $ |
|---|---|
| Unit Price with VAT: | 0,39708 $ |

