
UCS08C05L02 | |
|---|---|
DigiKey Part Number | 13-UCS08C05L02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCS08C05L02 |
Description | TVS DIODE 5VWM 15VC 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09610 € | 240,25 € |
| 5.000 | 0,08814 € | 440,70 € |
| 7.500 | 0,08405 € | 630,38 € |
| 12.500 | 0,07943 € | 992,88 € |
| 17.500 | 0,07668 € | 1.341,90 € |
| 25.000 | 0,07400 € | 1.850,00 € |
| 62.500 | 0,07288 € | 4.555,00 € |
| Unit Price without VAT: | 0,09610 € |
|---|---|
| Unit Price with VAT: | 0,11436 € |

