
UCD32C24L01 | |
|---|---|
DigiKey Part Number | 13-UCD32C24L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD32C24L01 |
Description | TVS DIODE 24VWM 56VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 56V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05023 € | 150,69 € |
| 6.000 | 0,04572 € | 274,32 € |
| 9.000 | 0,04340 € | 390,60 € |
| 15.000 | 0,04078 € | 611,70 € |
| 21.000 | 0,03921 € | 823,41 € |
| 30.000 | 0,03768 € | 1.130,40 € |
| 75.000 | 0,03431 € | 2.573,25 € |
| 150.000 | 0,03410 € | 5.115,00 € |
| Unit Price without VAT: | 0,05023 € |
|---|---|
| Unit Price with VAT: | 0,05977 € |

