
UBD8C18L01 | |
|---|---|
DigiKey Part Number | 13-UBD8C18L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBD8C18L01 |
Description | TVS DIODE 18VWM 35VC SOD882 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04105 € | 410,50 € |
| 20.000 | 0,03776 € | 755,20 € |
| 30.000 | 0,03608 € | 1.082,40 € |
| 50.000 | 0,03417 € | 1.708,50 € |
| 70.000 | 0,03304 € | 2.312,80 € |
| 100.000 | 0,03240 € | 3.240,00 € |
| Unit Price without VAT: | 0,04105 € |
|---|---|
| Unit Price with VAT: | 0,04885 € |

