
UAD8C12L01 | |
|---|---|
DigiKey Part Number | 13-UAD8C12L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UAD8C12L01 |
Description | TVS DIODE 12VWM 18VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 13.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03315 € | 331,50 € |
| 20.000 | 0,03060 € | 612,00 € |
| 30.000 | 0,02998 € | 899,40 € |
| Unit Price without VAT: | 0,03315 € |
|---|---|
| Unit Price with VAT: | 0,03945 € |

